The HD151015P is a 9-bit differential line transceiver from Renesas with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package code of DIP and a package shape of rectangular with a package body material of plastic. The transceiver has a supply voltage of 2.7V and 6V, and it is not qualified. It is Reach SVHC compliant and has a terminal form of through hole with a terminal pitch of 2.54mm and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
| Differential Output | No |
| Driver Number of Bits | 9 |
| Height - Seated (Max) | 5.08mm |
| Input Characteristics | STANDARD |
| Interface IC Type | LINE TRANSCEIVER |
| JESD-30 Code | R-PDIP-T24 |
| Length | 30.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Functions | 9 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Receive Delay-Max | 12ns |
| Receiver Number of Bits | 9 |
| Supply Voltage-Nom | 2.7V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Transmit Delay-Max | 12ns |
| Width | 7.62mm |
| RoHS | Not Compliant |