Renesas HD1A3M(0)-T1-AZ technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | HD1 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD1A3M(0)-T1-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.