The HD29051FP-E is a dual 2-bit line transceiver from Renesas, featuring differential Schmitt trigger input characteristics. It operates within a commercial temperature range of 0°C to 70°C and is supplied with a nominal voltage of 5V. The device is packaged in a small outline (SOP) style, with a plastic body and tin terminals in a gull wing form. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas HD29051FP-E technical specifications.
| Differential Output | Yes |
| Driver Number of Bits | 2 |
| Height - Seated (Max) | 2.2mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface IC Type | LINE TRANSCEIVER |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e6 |
| Length | 10.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Receive Delay-Max | 40ns |
| Receiver Number of Bits | 2 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transmit Delay-Max | 20ns |
| Width | 5.5mm |
| RoHS | Compliant |