Renesas HD6412240TE20V technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6412240TE20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.