The HD6417032F16V is a QFP packaged CMOS microcontroller with a seated height of 3.05mm and a length of 20mm. It is designed for surface mount applications and has a moisture sensitivity level of 3. The device is RoHS compliant and can withstand a peak reflow temperature of 260°C for up to 20 seconds. The package body is made of plastic and has a square shape with a flatpack style.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| Length | 20mm |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 20mm |
| RoHS | Compliant |