The HD6417040AVF16V is a 82-I/O QFP CMOS microcontroller from Renesas, operating within a commercial extended temperature range of -20°C to 75°C. It is powered by a 3.3V supply voltage and has a maximum supply current of 130mA. The device features a flatpack meter package style with a plastic body material and a terminal form of gull wing. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| Length | 20mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 16.7RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |