The HD6417712BP is a 24-bit CMOS microcontroller with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It is supplied with a voltage range of 1.4V to 1.6V and has a maximum supply voltage of 1.6V. The device is packaged in a low-profile, fine-pitch LFBGA package with a terminal pitch of 0.8mm and a terminal position of bottom. It is RoHS compliant and has a qualification status of not qualified.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.4mm |
| JESD-30 Code | S-PBGA-B256 |
| Length | 17mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 24 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 17mm |
| RoHS | Compliant |