
The HD6417750RBP200D is a 32-bit microcontroller from Renesas with a core processor speed of 200MHz. It features 48K x 8 bytes of RAM and a range of peripherals including DMA, POR, and WDT. The device operates over a supply voltage of 1.35V to 1.6V and has an operating temperature range of -40°C to 85°C. It is available in a 256-BBGA package and is suitable for use in a variety of embedded applications.
Renesas HD6417750RBP200D technical specifications.
| Standard Package | 1 |
| Category | Integrated Circuits (ICs) |
| Family | Embedded - Microcontrollers |
| Series | SuperH® SH7750 |
| Core Processor | SH-4 |
| Core Size | 32-Bit |
| Speed | 200MHz |
| Connectivity | EBI/EMI, FIFO, SCI, SmartCard |
| Peripherals | DMA, POR, WDT |
| Number of I /O | 28 |
| Program Memory Type | ROMless |
| RAM Size | 48K x 8 |
| Voltage - Supply (Vcc/Vdd) | 1.35 V ~ 1.6 V |
| Oscillator Type | External |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 256-BBGA |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417750RBP200D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
