
The HD6417751RBP240D is a 32-bit microcontroller from Renesas, featuring a 240MHz operating frequency and 32KB of ROMless memory. It supports SCI, EBI/EMI interfaces and has 39 I/Os and 5 timers/counters. The device operates within a temperature range of -40°C to 75°C and is available in a BGA package. It is designed for surface mount applications and is not radiation hardened.
Sign in to ask questions about the Renesas HD6417751RBP240D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6417751RBP240D technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 240MHz |
| Interface | SCI, EBI/EMI |
| Max Frequency | 240MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 1.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 1.5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | SuperH® SH7750 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417751RBP240D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
