This 128KB ROM SCI controller operates at frequencies up to 20MHz and is packaged in a PQFP. It features 8 timers/counters and 4KB of RAM. The device is suitable for use in environments with temperatures ranging from -20°C to 75°C, and can be supplied with voltages between 4.5V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | ROM |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| RAM Size | 4KB |
| RoHS | Not Compliant |