The HD6473256CP10V is a CMOS IC with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The package is a square-shaped plastic chip carrier with a terminal pitch of 1.27mm and a terminal position of quad. The IC is RoHS compliant and Reach SVHC compliant. It has a maximum frequency of 20MHz and a speed of 10RPM.
Renesas HD6473256CP10V technical specifications.
| Height - Seated (Max) | 4.57mm |
| JESD-30 Code | S-PQCC-J68 |
| Length | 24.2316mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 53 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Peak Reflow Temperature (Cel) | 245°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 24.2316mm |
| RoHS | Compliant |
No datasheet is available for this part.