Renesas HD6473298C10 technical specifications.
| Height - Seated (Max) | 5.6mm |
| Length | 57.3mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 51 |
| Package Body Material | Metal |
| Package Shape | Rectangular |
| Package Style | IN-LINE, WINDOW, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6473298C10 to view detailed technical specifications.
No datasheet is available for this part.