This 65-input CMOS quad flat pack is designed for high-speed applications, with a maximum frequency of 32MHz and a supply voltage range of 4.5V to 5.5V. The package measures 29.28mm in length and width, with a seated height of 4.6mm. It features a J BEND terminal form and a quad terminal position, with a terminal pitch of 1.27mm. The package is made of plastic and is not qualified for use in certain applications.
Renesas HD6475348SCP16 technical specifications.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J84 |
| Length | 29.28mm |
| Max Frequency | 32MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 65 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 29.28mm |
| RoHS | Not Compliant |
No datasheet is available for this part.