The HD6475348SCP16V is a 65-bit CMOS device packaged in a quad flat package. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and Reach SVHC compliant. It has a maximum frequency of 32MHz and a peak reflow temperature of 245°C. The package is made of plastic and has a terminal pitch of 1.27mm. It is a surface mount device with a terminal form of J BEND and a terminal position of QUAD.
Renesas HD6475348SCP16V technical specifications.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J84 |
| Length | 29.28mm |
| Max Frequency | 32MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 65 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Peak Reflow Temperature (Cel) | 245°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 29.28mm |
| RoHS | Compliant |
No datasheet is available for this part.