The HD6477042AFI28V is a 28V CMOS IC from Renesas, packaged in a QFP with a seated height of 3.05mm and a length of 20mm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 230mA. The device is RoHS compliant and suitable for industrial applications.
Renesas HD6477042AFI28V technical specifications.
| Height - Seated (Max) | 3.05mm |
| Length | 20mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 230mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.