The HD648180W0F6 is a 35-pin QFP CMOS IC from Renesas, designed to operate within a temperature range of -20°C to 75°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is capable of operating at a maximum frequency of 6MHz. It is a surface-mount device with a terminal pitch of 0.65mm and a terminal position of quad. The package is made of plastic and has a flatpack style.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 35 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 6RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |