The HD64F2238RFA13I is a QFP100-packaged IC from Renesas, operating within a temperature range of -40°C to 85°C. It is powered by 2.5/3.3V supplies and has a maximum supply current of 37mA. The IC is constructed with a plastic package body and features a terminal pitch of 0.5mm with a quad terminal position. It is designed for surface mount applications and has a speed of 13.5RPM.
Renesas HD64F2238RFA13I technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 37mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| Speed | 13.5RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F2238RFA13I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.