The HD64F2638WF20JV is a 256KB FLASH microcontroller from Renesas, featuring a 20MHz operating frequency and a 5V supply voltage. It is packaged in a QFP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and supports I2C, CAN, and SCI interfaces. With 6 timers/counters and 16KB of RAM, this microcontroller is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Frequency | 20MHz |
| Interface | I2C, CAN, SCI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| RAM Size | 16KB |
| RoHS | Compliant |