The HD64F3068F25-V is a 384KB FLASH microcontroller from Renesas with a maximum operating frequency of 25MHz and a supply voltage of 5V. It is packaged in a PQFP package and operates over a temperature range of -20°C to 75°C. The device features 70 programmable I/Os and 7 timers/counters. It is designed for use in lead-free applications.
Renesas HD64F3068F25-V technical specifications.
| Package/Case | PQFP |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3068F25-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.