The HD64F36054GFPJ is a 32KB FLASH microcontroller from Renesas, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 20MHz and a 5V supply voltage. The device includes 45 programmable I/Os and 5 timers/counters. It is available in a PQFP package, packaged in a tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |