The HD64F36057FPJ is a 56KB PQFP microcontroller from Renesas, featuring a 16-bit data bus width and a maximum operating frequency of 20MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device includes 45 programmable I/Os and 5 timers/counters, with a memory configuration of 56KB of FLASH and 3KB of RAM.
Renesas HD64F36057FPJ technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F36057FPJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.