The HD64F36057GFPV is a 64-bit quad SPI bridge IC from Renesas, featuring a maximum operating frequency of 20MHz and a supply voltage of 5V. It is packaged in a low-profile, fine pitch LFQFP package with a seated height of 1.7mm and dimensions of 10mm in length and width. The IC is rated for commercial extended temperature operation from -20°C to 75°C and is compliant with RoHS and Reach SVHC regulations. It has 53 I/O lines and a terminal pitch of 0.5mm, with a gull-wing terminal form and a tin finish.
Checking distributor stock and pricing after the page loads.
Renesas HD64F36057GFPV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 53 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 10mm |
| RoHS | Compliant |