The HD64F3664FPJV is a 32KB FLASH microcontroller from Renesas, operating at a frequency of 16MHz and a supply voltage of 5V. It features a package type of LQFP and a surface mount configuration. The device supports I2C and SCI interfaces and has a memory size of 32KB with 2KB of RAM. It can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 16MHz |
| Interface | I2C, SCI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 2KB |
| RoHS | Compliant |