The HD64F36912GFHWV is an 8KB FLASH microcontroller from Renesas, featuring I2C and SCI interfaces, a maximum operating frequency of 12MHz, and a temperature range of -40°C to 85°C. It has 18 programmable I/Os and 3 timers/counters. The device is available in a LQFP package and is not radiation hardened. It includes a watchdog timer and has 1.5KB of RAM.
Renesas HD64F36912GFHWV technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SCI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F36912GFHWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.