The HD64F3694FXIV is a 64-bit dual-UART bridge from Renesas, featuring a QFP-48 package and operating within a -20°C to 70°C temperature range. It is RoHS compliant and suitable for commercial applications. The device requires a 3.3/5V power supply and has a maximum supply current of 30mA. It is designed for surface mount and has a gull wing terminal form with a 0.635mm pitch and quad terminal position.
Renesas HD64F3694FXIV technical specifications.
| JESD-30 Code | S-PQFP-G48 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
No datasheet is available for this part.