The HD64F3694GFTIV is a commercial-grade CMOS chip carrier with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is powered by 3.3/5V supplies and has a maximum supply current of 30mA. The device is packaged in a plastic QCCN package with a terminal pitch of 0.5mm and a quad terminal position. The HD64F3694GFTIV is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Package Body Material | Plastic |
| Package Code | QCCN |
| Package Equivalence Code | LCC48,.27SQ,20 |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |