The HD64F3694HJV is a 64-bit dual-UART bridge IC from Renesas, featuring a QFP64 package and operating within a -20°C to 70°C temperature range. It supports 3.3/5V power supplies and is compliant with RoHS regulations. The device is designed for surface mount applications and has a terminal pitch of 0.8mm and a terminal position of quad. With a maximum supply current of 30mA, this IC is suitable for a range of industrial and automotive applications.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G64 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.66SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Compliant |