The HD64F38024RF is a 32KB FLASH microcontroller from Renesas, operating at frequencies up to 16MHz. It features an SCI interface and is packaged in a PQFP. The device can withstand supply voltages between 1.8V and 5.5V, and operates within a temperature range of -20°C to 75°C. It includes 1KB of RAM and 5 timers/counters.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 16MHz |
| Interface | SCI |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Timers/Counters | 5 |
| RAM Size | 1KB |
| RoHS | Not Compliant |