The HD74AC175P is a 4-bit D flip-flop IC from Renesas, operating at a maximum frequency of 187MHz. It is designed for use with a supply voltage of 3.3V and is packaged in a DIP package. The IC is rated for operation over a temperature range of -40°C to 85°C. It is not qualified to any specific standard, but is compliant with RoHS requirements.
Checking distributor stock and pricing after the page loads.
Renesas HD74AC175P technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| fmax-Min | 187MHz |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Logic IC Type | D FLIP-FLOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 14.5ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |