The HD74ALVC1G04VSE-E is a single-input CMOS inverter from Renesas, operating within a temperature range of -40°C to 85°C. It is a surface-mount device with a small outline, very thin profile package, measuring 1.2mm in width, 1.6mm in length, and 0.6mm in height. The inverter is RoHS compliant and has a propagation delay of 7ns. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 0.6mm |
| JESD-30 Code | R-PDSO-F5 |
| JESD-609 Code | e6 |
| Length | 1.6mm |
| Logic IC Type | INVERTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | VSOF |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, VERY THIN PROFILEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay (tpd) | 7ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 1.2V |
| Supply Voltage-Nom (Vsup) | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 1.2mm |
| RoHS | Compliant |