The HD74ALVC2G06USE-E is a 3-input inverter logic IC with a single input and open-drain output. It operates within a temperature range of -40°C to 85°C and is supplied by a 1.2-3.6V power source. The device is packaged in a VSSOP package with a rectangular shape and a small outline, very thin profile, shrink pitch. It has a propagation delay of 7ns and a maximum operating current of 24A. The IC is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Renesas HD74ALVC2G06USE-E technical specifications.
| Height - Seated (Max) | 0.9mm |
| JESD-30 Code | R-PDSO-G8 |
| Length | 2.3mm |
| Load Capacitance | 30pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 3 |
| Number of Inputs | 1 |
| Output Characteristics | OPEN-DRAIN |
| Package Body Material | Plastic |
| Package Code | VSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 2.5ns |
| Propagation Delay (tpd) | 7ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 1.2V |
| Supply Voltage-Nom (Vsup) | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.