The HD74HC00P-E is a 4-function NAND gate IC from Renesas, featuring a 2-input design and operating at a nominal supply voltage of 4.5V. It can handle supply voltages between 2V and 6V, with a maximum operating temperature of 85°C and a minimum of -40°C. The device is packaged in a DIP14 plastic body with a gold terminal finish and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Renesas HD74HC00P-E technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e4 |
| Length | 19.2mm |
| Load Capacitance | 50pF |
| Logic IC Type | NAND GATE |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 23ns |
| Propagation Delay (tpd) | 115ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |