The HD74HC01P is a 4-input NAND gate logic IC from Renesas, packaged in a DIP14 package with a maximum supply voltage of 6V and a nominal supply voltage of 4.5V. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 115ns. The device is not RoHS compliant and is not qualified. It has a maximum output current of 4A and a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Renesas HD74HC01P technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 50pF |
| Logic IC Type | NAND GATE |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Characteristics | OPEN-DRAIN |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Prop. Delay@Nom-Sup | 23ns |
| Propagation Delay (tpd) | 115ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |