The HD74HC112P-E is a dual J-K FLIP-FLOP IC with a propagation delay of 190ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 2V to 6V. The device is packaged in a DIP-16 format with a gold terminal finish and is not qualified for automotive applications. It is compliant with RoHS regulations and features a CMOS technology.
Checking distributor stock and pricing after the page loads.
| Clock Edge Trigger Type | Negative Edge |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e4 |
| Length | 19.2mm |
| Logic IC Type | J-K FLIP-FLOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Bits | 2 |
| Number of Functions | 2 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 190ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |