The HD74HC1G04CME is a single-input inverter logic IC from Renesas, featuring a TSSOP package and industrial temperature grade. It operates at a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a nominal supply voltage of 4.5V. The device has a maximum output current of 2A and a propagation delay of 125ns. It is available in tape and reel packaging and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e0 |
| Length | 2mm |
| Load Capacitance | 50pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP5/6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 25ns |
| Propagation Delay (tpd) | 125ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 1.25mm |
| RoHS | Not Compliant |