This 1-input inverter is fabricated using CMOS technology and operates within a temperature range of -40°C to 85°C. It has a propagation delay of 125ns and is packaged in a small outline, thin profile, shrink pitch TSSOP. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e6 |
| Length | 2mm |
| Logic IC Type | INVERTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay (tpd) | 125ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 1.25mm |
| RoHS | Compliant |