The HD74HC273PV-E is an 8-bit D flip-flop IC from Renesas, operating at a maximum frequency of 35MHz. It has a supply voltage range of 2V to 6V, with a nominal voltage of 4.5V. The device is packaged in a DIP package, with a rectangular shape and a terminal pitch of 2.54mm. It is not qualified and is not RoHS compliant. The IC has a propagation delay of 180ns and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas HD74HC273PV-E technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| fmax-Min | 35MHz |
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e4 |
| Length | 24.5mm |
| Logic IC Type | D FLIP-FLOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 180ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |