The HD74HC677P is an industrial-grade dual address comparator from Renesas, operating on 2/6V power supplies. It features a rectangular DIP24 package made of plastic, with a terminal pitch of 2.54mm and a through-hole terminal form. The device is not qualified, but is Reach SVHC compliant. It has a temperature grade of industrial, with an operating temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PDIP-T24 |
| Logic IC Type | ADDRESS COMPARATOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP24,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |