The HD74LS164P-E is an 8-bit serial-in parallel-out TTL logic IC with a maximum operating frequency of 25MHz. It operates within a temperature range of -20°C to 75°C and is RoHS compliant. The device is packaged in a DIP-14 package with a gold terminal finish and a through-hole terminal form. It is not qualified and has a commercial extended temperature grade.
Checking distributor stock and pricing after the page loads.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | RIGHT |
| fmax-Min | 25MHz |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e4 |
| Length | 19.2mm |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 32ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |