
Dual monostable multivibrator IC, featuring two independent monostable circuits. This TTL technology component operates from a 5V supply voltage (4.75V to 5.25V) with a maximum propagation delay of 80ns. It offers complementary outputs and is housed in a 16-pin SOP (Small Outline) plastic package with a 1.27mm terminal pitch. Designed for surface mounting, it operates within a commercial extended temperature range of -20°C to 75°C and is RoHS compliant.
Renesas HD74LS221RPEL technical specifications.
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G16 |
| Length | 9.9mm |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Data/Clock Inputs | 2 |
| Number of Functions | 2 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Propagation Delay (tpd) | 80ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LS221RPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
