
The HD74LS247RPEL is a seven segment decoder/driver from Renesas, operating within a commercial extended temperature range of -20°C to 75°C. It is a single-function logic IC with inverted output polarity, packaged in a small outline rectangular shape with a plastic body. The device is RoHS compliant and suitable for surface mount applications, with a terminal pitch of 1.27mm and a gull wing terminal form. It is powered by a single 5V supply, with a maximum operating voltage of 5.25V and a minimum operating voltage of 4.75V.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.75mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| Length | 9.9mm |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.95mm |
| RoHS | Compliant |
