Eight-bit D flip-flop logic IC featuring positive edge triggering and true output. Operates with a 5V nominal supply voltage (4.75V to 5.25V range) and supports a maximum frequency of 30MHz. This component boasts a propagation delay of 27ns and a maximum output low current (Iol) of 8A. Encased in a 20-lead small outline package (SOP) with gull wing terminals, it measures 12.8mm in length, 7.5mm in width, and a maximum seated height of 2.65mm, with a terminal pitch of 1.27mm. Suitable for commercial extended temperature ranges from -20°C to 75°C.
Renesas HD74LS273RP technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| fmax-Min | 30MHz |
| Height - Seated (Max) | 2.65mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 12.8mm |
| Logic IC Type | D FLIP-FLOP |
| Max Frequency@Nom-Sup | 30MHz |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP20,.4 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 27mA |
| Propagation Delay (tpd) | 27ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS273RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.