
Synchronous 4-bit up binary counter, positive edge triggered, featuring a maximum operating frequency of 115MHz. This CMOS logic IC operates within a supply voltage range of 2V to 5.5V, with a nominal voltage of 2.5V. Housed in a 16-lead small outline package (SOP) with gull-wing terminals and a 1.27mm pitch, it offers load/preset functionality. The component is designed for industrial temperature grades, with an operating range of -40°C to 85°C, and a propagation delay of 22.5ns.
Renesas HD74LV163AFP technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | Up |
| fmax-Min | 115MHz |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| Length | 10.06mm |
| Load/Preset Input | Yes |
| Logic IC Type | BINARY COUNTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode of Operation | SYNCHRONOUS |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 22.5ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV163AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.