The HI1-1818A-2 is a 16-pin dual-supply logic IC from Renesas, operating within a temperature range of -55°C to 125°C. It has 8 channels and a pin count of 16. The device is packaged in a GDIP-T16 package with dimensions of 7.62mm in width and 21.34mm in length. The IC is designed for military temperature grade applications.
Renesas HI1-1818A-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-1818A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.