Renesas HM6216514LTTI-5 technical specifications.
| Access Time-Max | 55ns |
| Density | 8388608b |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G44 |
| Length | 18.41mm |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX16 |
| Package Body Material | Plastic |
| Package Code | TSOP2 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM6216514LTTI-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.