Contact for details
Renesas HM628512BLP-5 technical specifications.
| Access Time-Max | 55ns |
| Density | 4194304b |
| Height - Seated (Max) | 5.08mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDIP-T32 |
| Length | 42.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP32,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Standby Current-Max | 20uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
No datasheet is available for this part.