EPROM UV 1M-Bit 128K x 8 170ns 32-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 170ns |
| Density | 1048576b |
| Height - Seated (Max) | 5.89mm |
| Length | 41.91mm |
| Max Operating Temperature | 70°C |
| Memory Type | UVPROM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 131072 |
| Number of Words Code | 128K |
| Organization | 128KX8 |
| Package Body Material | Ceramic |
| Package Code | WDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, WINDOWMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |