The HN58X25128FPIE is an 8Kbit CMOS EEPROM with a supply voltage range of 1.8V to 5.5V and a nominal supply voltage of 2.5V. It has a memory width of 8 bits and an organization of 16KX8. The device is packaged in a SOP8 package with a terminal finish of tin and a terminal form of gull wing. It is qualified for industrial temperature operation from -40°C to 85°C and is RoHS compliant. The HN58X25128FPIE has a maximum supply current of 4mA and a maximum operating frequency of 3MHz. It also features a write cycle time of up to 8ms and a write protection mechanism of hardware and software.
Renesas HN58X25128FPIE technical specifications.
| Clock Frequency-Max (fCLK) | 3MHz |
| Data Retention Time-Min | 10 |
| Density | 131072b |
| Endurance | 100000Cycles |
| Height - Seated (Max) | 1.73mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Length | 4.89mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 4mA |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 16384 |
| Number of Words Code | 16K |
| Organization | 16KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | SERIAL |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Serial Bus Type | SPI |
| Standby Current-Max | 3mA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.8V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 8ms |
| Write Protection | HARDWARE/SOFTWARE |
| RoHS | Compliant |
No datasheet is available for this part.