Contact for details
Checking distributor stock and pricing after the page loads.
| Additional Feature | HIGH RELIABILITY |
| Application(s) | GENERAL PURPOSE |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 550mV |
| JESD-30 Code | R-PDSO-C2 |
| Max Output Current | 1A |
| Max Reverse Current | 1mA |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Rep Pk Reverse Voltage-Max | 40V |
| Reverse Test Voltage | 40V |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| RoHS | Not Compliant |