This SILICON rectifier diode features a maximum output current of 300mA and a maximum reverse voltage of 20V. It is packaged in a small outline package made of plastic with a rectangular shape. The diode is surface mountable and has a gull wing terminal form with a dual terminal position. The device is manufactured by Renesas and has a qualification status of Not Qualified.
Renesas HRW0302ATR technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JESD-30 Code | R-PDSO-G3 |
| Max Output Current | 300mA |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 20V |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.